• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 150800200-E Network tool kit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FO tool bag

  • Fiber optic tool bag;LWL tool bag;Tool bag;LWL accessories;Cleaning set

Technical specifications

Product type

Network tool kit

Factory colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362158 Metz Connect 150800200-E Network tool kit

Security datasheet

Security datasheet 2362158 Metz Connect 150800200-E Network tool kit

Description

Practical bag with hip belt and several inner compartments, scissors for cutting aramid yarn, stripper for 3 different diameters: - For removing the cable sheath (1.6 – 3 mm - 0.9 mm), - for removing the secondary coating (0.9 mm - 0.25 mm), - for removing the primary coating (0.25 mm - 0.125 mm), Cleaning cloths and cleaning fluid for easy and quick cleaning of glass fibers after removal, tweezers for safe collection of glass fiber residues, containers for safe disposal of fiber residues, red light source for fiber optic plugs with 1.25 and 2.5 mm ferrule for fault locating and continuity testing, Ferrule cleaner for fiber optic plugs with 1.25 and 2.5 mm ferrules for more than 800 cleanings, 2 screwdrivers (cross and slot), all the components of the bag are also available separately, and the bag also offers space for further tools

This text is machine translated.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)