• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1509QAJA002C-E OpDAT FAST™ Hybrid Kit LC AP OpDAT connector assembly kit White, Green

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT FASTTM hybrid connector kit LC APC OS2 20 pieces for wires included Tool

  • OpDAT FASTTM hybrid plug kit LC APC OS2
  • 20 pieces for leads incl. Tool

Technical specifications

Product type

OpDAT connector assembly kit

Type

FIBER OPTIC

Factory colour

White

Green

Content

1 pc(s)

n.rel.

Cable length

0 cm

Singlemode OS2

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899172 Metz Connect 1509QAJA002C-E OpDAT FAST™ Hybrid Kit LC AP OpDAT connector assembly kit White, Green

User & Safety Instructions

User & Safety Instructions 2899172 Metz Connect 1509QAJA002C-E OpDAT FAST™ Hybrid Kit LC AP OpDAT connector assembly kit White, Green

Description

Field-ready fiber optic connector for single mode technology, with hybrid technology: Refractive index gel plus opto-load guarantee very good and constant optical values, no polishing, no sticking during assembly on site, simple, easy to learn, fast and economical mounting in less than two minutes, available with the LC and SC plug types for single mode (UPC and APC grinding), Connector kits for fiber optic conductors with Ø 0.25 and Ø 0.9 mm, connector kits for fiber optic cables with Ø 2.0 and Ø 3.0 mm, the connector can be assembled up to three times.Each connector has a serial number, so that traceability is provided at all times.Depending on the version included: A maintenance free separator (Cleaver). It provides a oblique cut, so that high reflux attenuation values are achieved. The Cleaver can be used up to 200x.A cable assembly set for the easy mounting of cables, a fiber guide for an easy insertion of the fibers in the plug, application areas: For FTTH and FIT-connections, repairs in the field, in difficult to access or space-restricted areas and for a direct mounting on components, variants for wires: 10 piece without tools / 20 or 100 piece with Cleaver and Fiber Guide, variants for cables: 10 piece without tools / 20 or 100 piece with Cleaver, cable assembly set and fiber guide

This text is machine translated.

Features

  • Field-attachable fiber optic connector for single mode technology
  • Hybrid technology: Refractive index gel plus opto-load guarantee very good and constant optical values
  • No polishing, no sticking when assembling on site
  • Simple, easy to learn, fast and cost-effective installation in less than two minutes
  • Available with LC and SC connectors for single mode (UPC and APC finish)
  • Connector kits for fiber optic cables with Ø 0.25 and Ø 0.9 mm
  • Connector kits for fiber optic cable with Ø 2.0 and Ø 3.0 mm
  • The connector can be assembled up to three times.Each connector has a serial number
  • So that they can be traced at any time.Depending on the model included in the delivery:
  • A maintenance-free separation unit (Cleaver). It provides an oblique cut
  • So that high return loss values are achieved. The Cleaver can be used up to 200x.A cable assembly set for the easy mounting of cables
  • A fiber guide for easy insertion of the fiber into the connector
  • Usage areas: For FTTH and FITH-connections, repairs in the field, in difficult to access or space-restricted areas and for direct mounting on components
  • Variants for wires: 10 pieces without tools / 20 or 100 pieces with cleaver and fiber guide
  • Versions for cables: 10 pieces without tools / 20 or 100 pieces with cleaner
  • Cable assembly set and fiber guide

Scope of delivery

  • OpDAT FASTTM hybrid connector kit LC APC OS2 20 pieces for wires included Tool

More interesting products

(*All information is plus legal VAT)