• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect METZ CONNECT - BTR E-DAT Industry IP67 V5 metal bulkhead Flanged housing Metz Connect METZ CONNECT - BTR E-

Product type
RJ45 connector
Connector type
Flange enclosure
Connector standard
RJ45
Type
METZ CONNECT - BTR E-DAT Industry IP67 V5 metal bulkhead Flanged housing
Connection
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

METZ CONNECT - BTR E-DAT Industry IP67 V5 metal bulkhead Flanged housing

Product type

RJ45 connector

Connector type

Flange enclosure

Connector standard

RJ45

Connection

RJ45

Factory colour

Grey

Content

1 pc(s)

Contact material

Metal

Material

Aluminium (die-cast)

Features

Chemical-resistant

+ locking mechanism

Max. temperature

+70 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650650 Metz Connect METZ CONNECT - BTR E-DAT Industry IP67 V5 metal bulkhead Flanged housing Metz Connect METZ CONNECT - BTR E-

User & Safety Instructions

User & Safety Instructions 1650650 Metz Connect METZ CONNECT - BTR E-DAT Industry IP67 V5 metal bulkhead Flanged housing Metz Connect METZ CONNECT - BTR E-

Description

Hints

Fastening screws are not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)