• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect RJ45 Networks Y adapter CAT 5 [2x RJ45 socket - 1x RJ45 plug] Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable sharing Adapter pnp 3

  • Cable Sharing Adapter for the simultaneous operation of two 4-wire services, here: 2 x Ethernet, via a 8-wire installation cable
  • Use in pairs: an adapter at the terminal box, an adapter on the distributor
  • Shielded adapter with data transmission properties of the class E in the link to IEC 11801 Ed.2.2: 2011-06 and DIN EN 50173-1:2011-09
  • This text is machine translated.

Technical specifications

Product type

Networks Y adapter

CAT 5

Connection type

RJ45

No. of A connectors

2 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 plug

Factory colour

Silver

Connector version

straight

Cable use

Networks

Version

Y adapter

Copper

Cable design

Round

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 994689 Metz Connect RJ45 Networks Y adapter CAT 5 [2x RJ45 socket - 1x RJ45 plug] Silver

User & Safety Instructions

User & Safety Instructions 994689 Metz Connect RJ45 Networks Y adapter CAT 5 [2x RJ45 socket - 1x RJ45 plug] Silver

Description

Cable sharing adapter for simultaneous operation of two 4-wire services, here: 2 x Ethernet, via an 8-wire installation cable, used in pairs: An adapter at the junction box, an adapter at the distributor, shielded adapter with transmission properties of class E in the link according to IEC 11801 Ed.2.2:2011-06 and DIN EN 50173-1:2011-09, 2 x Ethernet up to 100 MBit E / Fast Ethernet, can be plugged side by side by side due to its slim design, short, bendable connection, supplied as a set of 2

This text is machine translated.

Features

  • 2x Ethernet up to 100 MBit E/Fast Ethernet
  • By slim design to be inserted adjacently
  • Short, bendable connection
  • Supplied as a set of 2 pieces

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)