• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDM-CTF MHDM-CTF Socket pin AWG (min.): 28 AWG max.: 24 Brass 1 pc(s)

Collection
Product type
Socket pin
AWG max.
24
Contact material
Brass
Content
1 pc(s)
AWG (min.)
28
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

264 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket contact

Our service for you

Technical specifications

Product type

Socket pin

AWG max.

24

Contact material

Brass

Content

1 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

MHDM-CTF

Contact surface

Gold on nickel

RoHS-compliant

Yes

Type

MHDM-CTF

Documents & Downloads

Datasheet

Datasheet 1210468 MH Connectors MHDM-CTF MHDM-CTF Socket pin AWG (min.): 28 AWG max.: 24 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210468 MH Connectors MHDM-CTF MHDM-CTF Socket pin AWG (min.): 28 AWG max.: 24 Brass 1 pc(s)

More interesting products

(*All information is plus legal VAT)