• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHRJJ64NFV RJ11 mounted socket 2101-0110-14 Socket, vertical vertical Pins: 6P4C Black 1 pc(s)

Collection
Connector type
Socket, vertical vertical
Connector standard
RJ11
Type
MHRJJ64NFV
Factory colour
Black
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ11 mounted socket

Our service for you

Technical specifications

Type

MHRJJ64NFV

Connector type

Socket, vertical vertical

Connector standard

RJ11

Factory colour

Black

Content

1 pc(s)

Contact material

Gold on nickel

Width

13.46 mm

Height

16.38 mm

Length

15.88 mm

RoHS-compliant

Yes

Material (details)

Plastic

Type

Unshielded

Pins

6P4C

Documents & Downloads

Datasheet

Datasheet 1210727 MH Connectors MHRJJ64NFV RJ11 mounted socket 2101-0110-14 Socket, vertical vertical Pins: 6P4C Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210727 MH Connectors MHRJJ64NFV RJ11 mounted socket 2101-0110-14 Socket, vertical vertical Pins: 6P4C Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)