• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP1407-E/P PMIC - gate drivers Non-inverting Low side PDIP 8

Image similar
Product type
PMIC - gate drivers
Enclosure
PDIP 8
Mounting type
Through-hole
Type
MCP1407-E/P
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP1407-E/P

Product type

PMIC - gate drivers

Enclosure

PDIP 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Configuration

Low side

Input type

Non-inverting

Delay

40 ns

Channels

1

Input voltage (min.)

4.5 V

Input voltage (max.)

18 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

No. of configurations

1

Peak current

6 A

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1085809 Microchip Technology MCP1407-E/P PMIC - gate drivers Non-inverting Low side PDIP 8

User & Safety Instructions

User & Safety Instructions 1085809 Microchip Technology MCP1407-E/P PMIC - gate drivers Non-inverting Low side PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)