Image similar
TC913BCOA
Linear IC - Op-amp
SOIC 8 N
Microchip Technology
MCP
Scrambler (zero drift)
2
650 µA
0 °C
+70 °C
+7 V
+16 V
-3.5 V
+3.5 V
+8.3 V
15 µV
120 pA
2.5 V/µs
1.5 MHz
Surface-mount
1 pc(s)
Datasheet 1085111 Microchip Technology TC913BCOA Linear IC - Op-amp Scrambler (zero drift) SOIC 8 N
€ 45.40€ 43.10*
The necessary accessories are required to use the article as described.