• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Surface Laptop 8 15" 38.1 cm (15 inch) Intel® Core™ Ultra 5 (Series 3) 335 32 GB RAM 256 GB SSD German,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Laptop 8 15" Laptop

  • 38.1 cm (15 inch)
  • 3270 x 2180 Pixel
  • 120 Hz, Touch display
  • Intel® Core™ Ultra 5 (Series 3)
  • 335
  • Number of cores: 8 x max. 4.6 GHzRAM: 32 GB;LPDDR5X256 GB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

Surface Laptop 8 15"

Display (cm)

38.1 cm

Screen size diagonal (inches)

15 inch

Display properties

120 Hz

Touch display

Display resolution

3270 x 2180 Pixel

Display format

3:2

CPU

Intel core ultra 5 (series 3) 335

CPU series

Intel® Core™ Ultra 5 (Series 3)

Processor/type

335

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.6 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU efficiency core base clock speed

1.6 GHz

CPU efficiency core boost clock

3.4 GHz

CPU performance core base clock speed

2.2 GHz

CPU performance core boost clock

4.6 GHz

CPU cache

12 MB

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

Intel® AI Boost

Touch display

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Wi-Fi 7 (IEEE 802.11be)

Thunderbolt 4

Bluetooth

USB type A

microSDXC

Audio stereo (3.5 mm jack)

Surface Connect connector

No. of Thunderbolt IFs

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

Supported memory cards

microSDXC

Factory colour

Black

Width

239 mm

Height

18.3 mm

Depth

329 mm

Weight

1.67 kg

Battery / technology

Li-Po

Operating time (max.)

21 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

38.1 cm (15 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3774144 Microsoft Laptop Surface Laptop 8 15" 38.1 cm (15 inch) Intel® Core™ Ultra 5 (Series 3) 335 32 GB RAM 256 GB SSD German,

Description

The Intel Core Ultra Series 3 processors deliver the performance you need to handle demanding tasks and do more — securely and intelligently. No matter where you work, keep productive all day with up to 23 hours of battery life.

This text is machine translated.

Scope of delivery

  • Power supply 65 W

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.