
Highlights & Details
Microsoft Surface Laptop 8 15" Laptop
- 38.1 cm (15 inch)
- 3270 x 2180 Pixel
- 120 Hz, Touch display
- Intel® Core™ Ultra 5 (Series 3)
- 335
- Number of cores: 8 x max. 4.6 GHzRAM: 32 GB;LPDDR5X256 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Surface Laptop 8 15"
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display properties
120 Hz
Touch display
- Display resolution
3270 x 2180 Pixel
- Display format
3:2
- CPU
Intel core ultra 5 (series 3) 335
- CPU series
Intel® Core™ Ultra 5 (Series 3)
- Processor/type
335
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.6 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.6 GHz
- CPU efficiency core boost clock
3.4 GHz
- CPU performance core base clock speed
2.2 GHz
- CPU performance core boost clock
4.6 GHz
- CPU cache
12 MB
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Intel® AI Boost
Touch display
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
Thunderbolt 4
Bluetooth
USB type A
microSDXC
Audio stereo (3.5 mm jack)
Surface Connect connector
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Supported memory cards
microSDXC
- Factory colour
Platinum
- Width
239 mm
- Height
18.3 mm
- Depth
329 mm
- Weight
1.67 kg
- Battery / technology
Li-Po
- Operating time (max.)
21 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
38.1 cm (15 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774145 Microsoft Laptop Surface Laptop 8 15" 38.1 cm (15 inch) Intel® Core™ Ultra 5 (Series 3) 335 32 GB RAM 256 GB SSD German,
Description
This text is machine translated.
Scope of delivery
- Power supply 65 W
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















