• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 12 1 TB Black Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Pro 2880 x 192

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 12 Windows® / 2-in-1

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) 10-point multi-touch, 120 Hz, OLED
  • CPU: Qualcomm® Snapdragon™ X X2E-78-100 (12 x )
  • RAM: 16 GB LPDDR5X
  • Memory size: 1 TB SSD
  • Microsoft Copilot, Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Microsoft Pluton security processor
  • OS: Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 27 W - 45 W USB PD

Technical specifications

Product type

Windows® / 2-in-1

Model

Surface Pro 12

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

10-point multi-touch

120 Hz

OLED

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Qualcomm Snapdragon X2 elite X2E-78-100

CPU series

Qualcomm® Snapdragon™ X

Processor/type

X2E-78-100

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4 GHz

CPU cache

34 MB

16 GB

RAM type

LPDDR5X

Memory capacity

1 TB

Storage media

SSD

Resolution of built-in camera

10 MP

Front camera resolution

12 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Microsoft Copilot

Wi-Fi

TPM 2.0 module

Windows 11 Secured-Core-PC

Windows Hello with face recognition

Microsoft Pluton security processor

Bluetooth

5.4

NFC (Near field communication)

Yes

Software included

Microsoft 365 apps

No. of USB 3.0 ports

2 x

Interfaces

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

Surface Connect connector

Surface Keyboard connector

USB C® (USB4®)

Thunderbolt 4

Factory colour

Black

Width

287 mm

Height

209 mm

Depth

93 mm

Weight

895 g

Rechargeable battery technology

Li-ion

Operating time (max.)

15.5 h

Screen size diagonal (inches)

13 inch

n.rel.

Charging capacity (min.)

27 W

Charging capacity (max.)

45 W

Display

33 cm (13 inch)

Keyboard

No

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788350 Microsoft Surface Pro 12 1 TB Black Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Pro 2880 x 192

Description

The power of a laptop, the flexibility of a tablet – combined in an ultra-portable device. The Snapdragon X2 processors deliver the performance you need for demanding apps and a battery life that goes all day, so you can easily handle even the most demanding workflows. Switch seamlessly between different operating modes to be productive anywhere - whether at the desk or on the move.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.