• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Home 2880

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 12 Windows® / 2-in-1

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz
  • CPU: Qualcomm® Snapdragon™ X (10 x )
  • RAM: 16 GB LPDDR5X
  • Memory size: 256 GB SSD
  • Microsoft Copilot, Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Microsoft Pluton security processor
  • OS: Windows® 11 Home
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 39 W - 60 W USB PD

Technical specifications

  • LCD panel type
  • Pixel density: 267 ppi
  • Processor family: Snapdragon
  • Generation of Snapdragon X2 Plus processor
  • Internal memory type: LPDDR5x SDRAM
  • Graphics card family: Adreno
  • Adreno GPU
  • Form factor: Tablet
Product type

Windows® / 2-in-1

Model

Surface Pro 12

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

120 Hz

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Snapdragon X2 Plus

CPU series

Qualcomm® Snapdragon™ X

Processor cores (No.)

10 x

16 GB

RAM type

LPDDR5X

Memory capacity

256 GB

Storage media

SSD

Resolution of built-in camera

10 MP

Operating system (Version)

Windows® 11 Home

Tablet PC features

Microsoft Copilot

Wi-Fi

TPM 2.0 module

Windows 11 Secured-Core-PC

Windows Hello with face recognition

Microsoft Pluton security processor

Bluetooth

5.4

NFC (Near field communication)

Yes

Interfaces

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

Surface Connect connector

Surface Keyboard connector

USB C® (USB4®)

Thunderbolt 4

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

209 mm

Weight

895 g

Screen size diagonal (inches)

13 inch

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

60 W

Display

33 cm (13 inch)

Keyboard

No

Keyboard layout

Keyboard not included

Bluetooth

Yes

Image format

3:2

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Brightness

600 cd/m²

Webcam

Yes

Magnetometer

yes

Thunderbolt technology

yes

Browsing time (Wi-Fi)

11.5 h

Speaker power

2 W

Continuous video playback time

15.5 h

Battery included

yes

Mobile network connection

no

Position location

no

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Windows Hello

yes

Bluetooth Low Energy (BLE)

yes

Thunderbolt 4 ports quantity

2

Windows Studio effects support

yes

Total processor performance up to

80 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

Assisted GPS (A-GPS)

no

LED backlight

yes

Number of microphones

2

Battery capacity

47 Wh

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812045 Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Home 2880

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.