Can be used as an external megaphone in combination with a Midland CB radio with PA function (e.g. Midland M5 PRO).
Announcement directly from the vehicle.
Ideal for quick coordination of teams in the field, on construction sites or at events
Technical specifications
Product type
Wireless speaker
Transfer type
Corded
Dim
(W x H x D) 12.2 x 5.3 x 7.6 cm
Factory colour
Black
Width
12.2 cm
Height
5.3 cm
Depth
7.6 cm
Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758819 Midland AU28 Wireless speaker Black
Description
The Midland AU28 XTREME is an outer loudspeaker, which combines compact size with maximum sound output. It is designed for people who live and work in demanding environments. The loudspeaker ensures a clear communication even in case of noise, rough weather conditions and difficult circumstances. When connected to a Midland-CB radio with PA function (e.g. M5 PRO), the AU28 XTREME becomes a real external megaphone: Speak into the microphone and your voice comes out of the loudspeaker - Ideal, in order to give field workers instructions immediately without having to leave your vehicle.
This text is machine translated.
Scope of delivery
Mini outer speaker 12.2 × 5.3 × 7.6 cm
Adjustable holder with screws
Reinforced 2 m long audio cable with 3.5-mm plug
Description
The Midland AU28 XTREME is an outer loudspeaker, which combines compact size with maximum sound output. It is designed for people who live and work in demanding environments. The loudspeaker ensures a clear communication even in case of noise, rough weather conditions and difficult circumstances. When connected to a Midland-CB radio with PA function (e.g. M5 PRO), the AU28 XTREME becomes a real external megaphone: Speak into the microphone and your voice comes out of the loudspeaker - Ideal, in order to give field workers instructions immediately without having to leave your vehicle.
This text is machine translated.
Scope of delivery
Mini outer speaker 12.2 × 5.3 × 7.6 cm
Adjustable holder with screws
Reinforced 2 m long audio cable with 3.5-mm plug
What kind of Bluetooth® Speakers are you looking for?