• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland D10 DMR 4er C1600.S4 PMR handheld transceiver 4-piece set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Midland D10 DMR 4pc- carry case

  • Secure and encrypted communication: Protect your calls against unwanted monitoring. Digital encryption is an essential feature for security and for all applications where confidentiality is essential.
  • Crystal-clear digital voice quality: Enjoy superior audio quality without noise or interference. Digital transmission ensures excellent intelligibility even in noisy environments and building sites.
  • Practical 2-pc case for professional use: The set is delivered in a robust hard-shell case which protects the devices optimally and provides for order. Perfect for the transport and the immediate readiness of your team.
  • Robust design for handicraft & building site: The Midland D10 is designed for the hard work daily. Its resistant casing easily withstands the effects in trade and at the construction site.
  • High compatibility and easy to use: Despite the latest digital technology, the D10 is easy to use and compatible with all PMR446 and DMR446 radio sets, WAS allows a smooth integration into existing systems.

Technical specifications

Product type

PMR handheld transceiver

Features

incl. case

Hands-free

Splashproof

Scan mode

Microphone jack

Automatic squelch

Transfer type

Digital

Analogue

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

14 km

Factory colour

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829544 Midland D10 DMR 4er C1600.S4 PMR handheld transceiver 4-piece set

Description

Midland D10: Professional & secure DMR446 communication for demanding applications

The Midland D10 is more than just a radio – it is the entry into the professional, digital radio communication in the DMR446 standard. Specially developed for the demanding conditions on construction sites, in the trade and in the security sector, the D10 offers an outstanding performance, where the conventional radio sets meet their limits. The combination of crystal-clear digital voice quality and secure, encrypted communication guarantees reliable and confidential communication at all times. The set is practically packed in a sturdy 4-piece case. The set is immediately ready for use and Ideal for teams who need the highest reliability and security.

This text is machine translated.

Features

  • Frequency range 446/446.2 MHz
  • Up to 256 Channels
  • Crystal-clear communication
  • Range up to 14 km (digital radio)
  • 7.4 V 2600 mAh Li-ion battery
  • Digital battery life up to 50 hours
  • Protected according to IP54
  • Voice announcements
  • 50 CTCSS tones (analogue band)
  • DCS codes 116 N + 116 I (analog band)
  • 11 pre-defined and adjustable scrambler codes 1.3K to 4.1K
  • Automatic battery power saving circuit
  • Motorola-compatible AMBE2C-VOCODER

Scope of delivery

  • Delivery scope
  • 4x D10 Radio set with belt clip
  • 4x 2600 mAh Lithium-Ion rechargeable battery
  • 4x Charger stand
  • 4x USB-A/USB-C charging cable
  • 4x MA25-LK speaker microphone
  • 1x transportation case

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)