
Highlights & Details
PMR radio G10 Handyman case
- 32 PMR 446 channels
- Extended frequency band
- 51 CTCSS coding tones
- 83 DCS identification tones
Technical specifications
- 32 PMR446 channels (16+16 pre-programmed)
- Extended frequency band 446.00625 - 446.19375 MHz
- 51 CTCSS coding tones / 83 DCS coding tones
- Headset connection 2-pin Kenwood standard
- Product type
PMR transceiver
- Features
Hands-free
incl. case
Splashproof
Speaker/microphone jack
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
32
- Width
45 cm
- Height
35 cm
- Depth
11.0 cm
- Weight
2.8 kg
- Dim
(W x H x D) 45 x 35 x 11.0 cm
- Factory colour
Black
- Content
4 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
User & Safety Instructions 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
User & Safety Instructions 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
User & Safety Instructions 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
User & Safety Instructions 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
Information
Information 2986705 Midland G10 Pro PMR 4er Handwerker-Koffer C1107.S2 PMR transceiver 4-piece set
Description
This text is machine translated.
Features
- 32 PMR446 channels (16+16 pre-programd)
- Extended frequency band: 446,00625 to 446,19375MHz
- Fast switching between 16 and 32 channels
- 51 CTCSS coding tones
- 83 DCS identification tones
- DCS CODES: 116 “N” + 116 “I”
- Monitor, scan function (only adjustable via optionally available PRG10 programming software)
- Automatic power-saving circuit
- Voice announcement of the channels
- Automatic power-saving circuit
- 2 Pin "Kenwood" connection
- This text is machine translated.
Scope of delivery
- Includes 4 power supplies with charger stand
- 4 Li-ion rechargeable batteries 1200 mAh
- 4 belt clip
- 4 MA21 LK headset
- Case.
- This text is machine translated.
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























