
Highlights & Details
PMR Radio set G15 Pro 2er Security-case
- 32 PMR446 channels (16+16 pre-programmed)
- Automatic power-saving circuit
- 50 CTCSS coding tones/ 105 DCS coding tones
- Dust and water proof in accordance with IP67
Technical specifications
- Product type
PMR handheld transceiver
- Transfer type
Radio
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
12 km
- Width
50 mm
- Height
105 mm
- Depth
32 mm
- Weight
227 g
- Dim
(W x H x D) 50 x 105 x 32 mm
- Factory colour
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612384 Midland G15 Pro NC PMR 2er Security inkl. SM 600-M C1127.S1 PMR handheld transceiver 2-piece set
User & Safety Instructions 2612384 Midland G15 Pro NC PMR 2er Security inkl. SM 600-M C1127.S1 PMR handheld transceiver 2-piece set
Information
Information 2612384 Midland G15 Pro NC PMR 2er Security inkl. SM 600-M C1127.S1 PMR handheld transceiver 2-piece set
Information 2612384 Midland G15 Pro NC PMR 2er Security inkl. SM 600-M C1127.S1 PMR handheld transceiver 2-piece set
Warranty Terms
Warranty Terms 2612384 Midland G15 Pro NC PMR 2er Security inkl. SM 600-M C1127.S1 PMR handheld transceiver 2-piece set
Description
suitable on the way. The high-quality technology is contained in a robust and robust housing, it ensures reliable connections and the device can be programmed by means of optional software especially for the user. This means that all buttons, channels and functions can be easily managed.
The robust, compact device was developed to withstand even the harshest working conditions. With 32 channels (16 PMR 446 and 16 with pre-programmed CTCSS) the Midland G15 Pro is the ideal solution for professional users who must remain in touch with the entire team.
This text is machine translated.
Features
- Range of up to 12 km
- Total 32 PMR446 channels (16+16 pre-programmed)
- Easy switching between 16 and 32 channels
- Extended frequency band
- English speech announcement of the channels
- Scan function
- Monitor function
- Roger beep
- Hands-free operation
- Connection for speaker/headphone L-connector, 2 pin Motorola
- Scan function
- Splash-proof
- Battery can also be charged without device in the charger stand
- Squelch
- 9 different VOX-levels
- Frequency of new band: 446.00625 - 446.19375 MHz
- Traditional band: 446.00625 - 446.09375 MHz
- Operating temperature: -20 to 55 °C
- ≤ 500 mW power
- 7.4 V lithium-ion battery pack
- Programmable (with optional programming software)
Scope of delivery
- 2 G15 Pro radios with belt clip2 SM 600-M speaker microphone2 Li-Ion 1600 mAh battery pack2 plug-in power supply with chargerHard case
- This text is machine translated.
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































