• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Midland 2er Koffer G13 Pro PMR446+LPD Funkgeräte C1668.S1 PMR handheld transceiver

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Midland 2x case G13 Pro PMR446+LPD walkie talkie

  • 85 channels, 16 PMR + 69 LPD
  • Extended frequency band
  • Battery runtime up to 40 hours
  • Powerful loudspeakers and robust aluminum cast casing
  • LCD display with background lighting

Technical specifications

  • Frequencies & channels
  • Channels: 85 total channels (16 PMR446 + 69 LPD)
  • Frequency range: Extended (446.00625 – 446.19375 MHz)
  • Export version: Yes (available)
  • Performance & functions
  • Power supply: Highly efficient Li-ion battery (2,600 mAh)
  • Operating time: Up to 40 hours
  • Dual watch (two-channel monitoring), scan mode
  • Security: Emergency call button (RRM channel), scrambler (programmable via optional software)
  • Hardware & construction
  • Housing: Robust aluminum
  • Protection class IPX4 (splash-proof)
  • Display: Illuminated LCD screen
  • Speech output: Yes (voice messages for operation)
  • Connection: 2-pin Kenwood standard (for headsets/microphones)
Product type

PMR handheld transceiver

Features

VOX

Roger Beep

2-channel monitoring

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593646 Midland Midland 2er Koffer G13 Pro PMR446+LPD Funkgeräte C1668.S1 PMR handheld transceiver

Description

The G13 PRO is a versatile Dual-band radio set with extended performances in a compact set of 2.

Equipped with PMR446 and LPD, the radio sets adapt perfectly to numerous situations and thus Ideal are for professional use as well as for outdoor activities. Whether it's talking in complex working environments or staying in touch during outdoor adventures such as hunting or excursions - the G13 PRO always provides for a clear and reliable transmission.

Its robustness and user-friendliness make it the perfect device for all those looking for a high-quality radio, which is ready to use under all requirements.

This text is machine translated.

Features

  • Range: Up to 12 km (in open area without obstacles)
  • 50 CTCSS tones + 106+106 (N/I) DCS codes
  • Scrambler (activated via the optional programming software PRG-10)
  • Display with colored background lighting / ​Beleuchtete keys
  • Very robust aluminum housing
  • Watertight to IPX4 standard
  • Dual, scan, monitor (scan watch), two-channel monitoring (monitor)
  • Battery saving function
  • Noise limiter
  • Optional Programming Software
  • Scrambler function (can only be set via programming software)
  • Kenwood connection
  • Charging connection USB-C

Scope of delivery

  • Delivery scope: 2x G13 with belt clip, 2x AE34-K headsets, 2x Li-Ion battery packs 2600 mAh, 2x charger, USB-A/USB-C charging cable, 1x carrying case

Hints

Can be programmed via optional programming software / programming cable (Article No. 29821)

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)