
Highlights & Details
PMR radio set XT30 Pro pair green
- Micro-USB charging connection
- Vox hands-free function
- 8 PMR446 and 8 with CTCSS pre-programmed channels
- 38 CTCSS tones for undisturbed calls
- Battery life: Approx. 5 hours
- MIC/SPK accessory connection, 2-pin
Technical specifications
- Micro-USB charging connection
- 8 PMR and 8 CTCSS pre-programmed channels
- Battery life: Approx. 5 hours
- MIC/SPK accessory connection, 2-pin
- Product type
PMR transceiver
- Features
Speaker/microphone jack
Hands-free
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Width
48 mm
- Height
90 mm
- Depth
29 mm
- Weight
83 g
- Dim
(W x H x D) 48 x 90 x 29 mm
- Factory colour
Green
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
User & Safety Instructions 2986750 Midland XT30 Pro Paar Grün C1463 PMR transceiver 2-piece set
Description
This text is machine translated.
Features
- 16 channels PMR446
- 38 CTCSS tones
- Noise suppression
- Splash-proof
- VOX hands-free function
- Alphanumeric LC-display
- Channel search (scan)
- Monitor function
- Keypad lock
- Power 500 mW ERP
- Micro USB power socket
- Range of up to 6 km
- 8 PMR446 and 8 with CTCSS pre-programmed channels
- 38 CTCSS tones for undisturbed calls
- Approx. 5 H battery life
- MIC/SPK accessory connection, 2-pin
Scope of delivery
- 2 XT30 Pro radios
- 6 AAA rechargeable batteries
- 2 belt clip
- Double-USB charging cable
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























