• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MikroElektronika MIKROE-512 Jumper cable Raspberry Pi®, Banana Pi, Arduino [10x Wire jumper - 10x Wire jumper socket] 15

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper cable

No. of A connectors

10 x

Type A

Wire jumper

No. of B connections

10 x

Type B

Wire jumper socket

Cable length

15.00 cm

Factory colour

Multi-coloured

Features

Pins

Compatible with

Raspberry Pi®

Banana Pi

Arduino

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221397 MikroElektronika MIKROE-512 Jumper cable Raspberry Pi®, Banana Pi, Arduino [10x Wire jumper - 10x Wire jumper socket] 15

Description

The jumper pins are for the plug-in types of the prototypes matrix blocks.

This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)