• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINI FIT 39000074 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.36 / piece)
€ 0.38
-5 %
€ 2.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Loose
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

9 A

Manufacturer part #

39000074

Content

1 pc(s)

Contact material

Brass

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5556GS4L

Engineering Series Name

MINIFIT JR TERM FEMA

Engineering Series No

05556

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448252 MINI FIT 39000074 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2448252 MINI FIT 39000074 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2448252 MINI FIT 39000074 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Loose

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)