• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINI FIT 39000212 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
16
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26438 / piece)
€ 3.97
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Bag
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

16

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

9 A

Manufacturer part #

39000212

Content

1 pc(s)

Contact material

Brass tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5556-S3PL

Engineering Series Name

MINIFIT JR TERM FEMA

Engineering Series No

05556

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448270 MINI FIT 39000212 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2448270 MINI FIT 39000212 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2448270 MINI FIT 39000212 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Bag

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)