• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Rex GPS tracker Pet tracker, Live tracking Black, Red 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Rex hunting dog tracker

  • FREE APP: MiniFinder Hunter can be downloaded completely free of charge
  • UNLIMITED RANGE: World-leading GPS technology that works without restrictions in over 190 countries
  • LED LIGHT INDICATOR: Allows you to see the hunting dog in the dark from a very long distance, up to 200 m
  • BELLANGUAGE: Get information about belles and noise levels directly on your mobile phone
  • 100% WATERPROOF: With an IPX7 certification, MiniFinder Rex can withstand external influences such as weather and wind.

Technical specifications

Product type

GPS tracker

Use

Pet tracker

Live tracking

Interfaces

USB C®

Bluetooth

GPS features

Intercom function

Power supply

PSU (included)

USB (cable optional)

Li-ion rechargeable battery (built-in)

Max. battery life

100 h

Factory colour

Black

Red

Height

30 mm

Width

80 mm

Depth

40 mm

Weight

100 g

Dim

(W x H x D) 80 x 30 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639888 MiniFinder Rex GPS tracker Pet tracker, Live tracking Black, Red 1 pc(s)

Description

MiniFinder Rex is a GPS-based hunting dog tracker with unlimited range and real-time tracking. With its rugged design and carefully selected materials, the Rex is a solid and fully waterproof product that can withstand all weather conditions. With a battery life of up to 100 hours, you don't need to worry about the battery status.

The powerful LED-light helps you to locate the dog during the night search at a distance of up to 200 meters. Together with the new hunting-APP MiniFinder Hunter you can activate the guiding light easily.

A function developed especially for hunting and dog training is the vibration. Train your dog with individual vibration patterns for the desired commands – for an improved cooperation between dog and hunter.

This text is machine translated.

Scope of delivery

  • 1 pieces mini-finder Rex, 1 pieces cable, 1 pieces mains adapter

More interesting products

(*All information is plus legal VAT)