• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Xtreme GPS tracker Vehicle tracker, Live tracking, Multifunction tracker Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Xtreme GPS tracking for vehicles

  • High quality GPS Tracker with strong magnet
  • Versatile applicable for vehicles, boats, motorbikes or other valuable objects
  • Numerous adjustable tracking and alarm functions; connection with the MiniFinder Live system for extended protection functions
  • Easy installation with strong magnetic holder without additional costs
  • Real-time location with storage of all data for one year
  • Access to electronic logbooks and detailed reports on time and area
  • High performance battery with up to 10 years standby time
  • Energy efficient hardware, independent of power sources
  • hard to find or manipulate
  • Intelligent alarm functions with sabotage, vibration, zone and speed alarm for maximum theft protection.

Technical specifications

  • Memory 4MB
  • Watertight: Yes. IP68 certified.
  • LED: 3 LED lights show GPS SYS and charge
  • Integrated magnetic holder
Product type

GPS tracker

Use

Vehicle tracker

Live tracking

Multifunction tracker

Interfaces

GPS antenna

GPRS Quad Band

GPS features

Ready to use

Power supply

Li-Po rechargeable battery (built-in)

USB (cable included)

Factory colour

Black

Height

88 mm

Width

62 mm

Depth

34 mm

Dim

(W x H x D) 62 x 88 x 34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639892 MiniFinder Xtreme GPS tracker Vehicle tracker, Live tracking, Multifunction tracker Black 1 pc(s)

Description

The MiniFinder Xtreme is a high quality GPS tracker with magnet, which can be used in different areas. It offers a wide range of effective tracking and alarm features that can be easily adapted to the individual needs of the customer. So you can keep an eye on your possessions, no matter where you are.

This text is machine translated.

Scope of delivery

  • 1 pieces Mini Finder Xtreme, 1 pieces cables, 1 pieces mains adapter

More interesting products

(*All information is plus legal VAT)