• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16268 N series BR 110 electric locomotive of DB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N series BR 110 electric locomotive of DB

  • Housing made of zinc die-cast
  • Digital sound with many functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

16268

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

103 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375430 MiniTrix 16268 N series BR 110 electric locomotive of DB

Description

100 years FD-trains
The 'crease' or completely prosaic the E 10.3: There is hardly a German locomotive that shaped the flowering period of the Federal Railways from the 1960s as the elegant and wind-cut machines of the E 10.3 series. The impressive success story began in the 1950s, when the young Federal Railways drove the electrification and with the E 10 an efficient and fast electrical locomotive was ordered in a large number. The first series (E 10.0 and E 10.1) still had a profane, angular locomotive body, and in 1962 the first specimens appeared with an aerodynamic front. The distinctive design with the "fold" in the middle soon brought the name "crease" into the variant classified as E 10.3. For decades the E 10 was the workhorses in the high-quality travel of the DB and the "Fold" was surely one of the stars on German rails. From 1990 on, the E 10 moved into regional traffic and provided reliable services there. The last "crease" were only eliminated from the planned service at the DB with millions of kilometers on the hump in 2013.

Modelled after:standard electric locomotive 110 318-3 of the German Federal Railway (DB). Nicknamed Crease. Cobalt-blue basic color scheme. Design with double lamps, plastic rain channels above the front windows and driver's cab doors, continuous ventilation band from 7 "Klatte-exhausts long" and front-side handles. Without apron and without buffer casing Condition in 1983. Application: Goods and passenger trains of local and long distance transport.
Model: New construction. Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Set handle bars. Length over buffer 103 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)