• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16299 N series 291 diesel locomotive of Railsystems RP GmbH

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N series 291 diesel locomotive of Railsystems RP GmbH

  • Body and chassis made of metal
  • Driver’s cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

16299

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

89 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375431 MiniTrix 16299 N series 291 diesel locomotive of Railsystems RP GmbH

Description

Heavy diesel shunting engine series 291 of Railsystems RP GmbH, Gotha. Black basic color with attractive themes as Amazing Amelie. Operating number 291 034-7. Operating condition 2020.Application: Shunting and goods trains.
Model: Shaped version. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with flywheel mass, 4 powered axles. Traction tyres. Three-light spike signal changes depending upon the direction of travel and 2 red tail lights conventional in operation, can be switched digitally, driver's cab lighting. Set handle bars are made of metal. additional steps can be inserted below the driver’s cab for larger track radii. Length over Buffer 89 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)