• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16387 N Steam locomotive BR 638 of Austrian Federal Railways

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Steam locomotive BR 638 of Austrian Federal Railways

  • Digital sound with many functions
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

16387

Type

Steam locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

116 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

ÖBB

Era

III

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526854 MiniTrix 16387 N Steam locomotive BR 638 of Austrian Federal Railways

Description

Model: Passenger train locomotive series 638 of the Austrian Federal Railways (Austrian Federal Railways). Former German P 8. Boiler with 3 domes without smoke deflectors. Four-axle box tender, forward bogie with disc wheels. Model: Locomotive and tender mainly made of die-cast metal. Bell-shaped rotor motor with flywheel mass in the boiler. Built-in digital decoder and sound generator with the formats mfx and DCC. Locomotive and tender short-coupled. 3 Powered axles Traction tyres. 2-light spike signal with warm-white LEDs. Length over buffer 116 mm.

This text is machine translated.

Features

  • Bell-shaped rotor motor with flywheel
  • Integrated digital decoder and sound generator
  • Locomotive and tender short-coupled 3 axle drive
  • Retraction tire
  • 2-light spike signal with warm-white LEDs.

More interesting products

(*All information is plus legal VAT)