• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16651 N E-Loc BR 250 of DR

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N E-Loc BR 250 of DR

  • Technology version
  • Case made of metal-filled plastic
  • Digital sound with many functions
  • Lighting with warm-white LED
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

16651

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

122 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331219 MiniTrix 16651 N E-Loc BR 250 of DR

Description

50 years series 250 prototype: Electric locomotive 250 137-7 of the German State Railways (DR) in the condition around 1987. Wheel arrangement Co'Co', built in 1974. Use: Heavy goods trains.

Model: Casing made of metal-filled plastic for improved traction behavior. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Point and end signal changes with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Set handle bars. Changing direction of travel tip for the analogue signal operation. Length over buffer 122 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)