• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16694 N E-Loc BB 9259 of SNCF

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N E-Loc BB 9259 of SNCF

  • Digital sound with many functions
  • 'Logo with three circles: two orange, one pink, positioned above two black triangles pointing left as arrows.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • SNCF logo on a black background.

Technical specifications

Manufacturer part #

16694

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

101 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

SNCF

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635755 MiniTrix 16694 N E-Loc BB 9259 of SNCF

Description

Archetype: Express train locomotive BB 9259 in the classic coloring of Oullin of the French National Railways (SNCF). Operating condition circa 1985. Year of manufacture after 1957.Model: Shaped version. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Set handle bars. Changing direction of travel tip for the analogue operation Length over buffer 101 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)