• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18294 N set of 2 perpassenger cars GoldPassLine of BLS

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N set of 2 perpassenger cars GoldPassLine of BLS

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

18294

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

330 mm

Age category

15 years and over

Train company

BLS

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375443 MiniTrix 18294 N set of 2 perpassenger cars GoldPassLine of BLS

Description

Model: 2 express coach of standard model III (EW III) of the BLS Mountain rail AG (Bern-Lötschberg-Simplon), consisting of a 1 Class A and a 2 Class coach B. In the color white aluminum light green operating condition around 2017 as Golden PASLINE.
Model: With kinematics for close coupling. Prepared for the subsequent installation of an interior lighting.Total length over buffer 330 mm.

The matching interior lighting:66616 LED interior lighting.

You receive a realistic train with the locomotive of series Re 4/4 II, item number 16884 and with the express train wagons from 18293 and 18294.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)