• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18429 N observation car Luxon of the Raiadventure

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N observation car Luxon of the Raiadventure

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18429

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

RailAdventure

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042735 MiniTrix 18429 N observation car Luxon of the Raiadventure

Description

Archetype: Express coach view LUXON of the SRmz type (ex AD4üm-62) of the railway transport company Railadventure. Countersunk glass dome with 8 side windows. Operating condition 2021.
Model: With kinematics for close coupling. With in-built LED-interior lighting. Length over buffer 165 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)