• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18553 N Passenger wagon Bnrdz 451 of SVG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Passenger wagon Bnrdz 451 of SVG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18553

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375448 MiniTrix 18553 N Passenger wagon Bnrdz 451 of SVG

Description

Model: Local coach 2nd class (operating number 50 80 84-34 158-7) in color of the railway transport company (SVG).Use: Special, regional and regional Express trains around 2 2022
Model: With kinematics for close coupling. Prepared for the subsequent installation of an interior lighting.Length over buffer 165 mm.

The matching interior lighting: 66616 LED interior lighting.

The locomotives of series 218 order no. 16826 and the wagons order no. 18551 to 18555 are perfect model train.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)