• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18962 N Passenger wagon BCI of DRB Group Management Bavaria

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Passenger wagon BCI of DRB Group Management Bavaria

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Manufacturer part #

18962

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

74 mm

Age category

15 years and over

Train company

K.Bay.Sts.B.

Era

II

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415460 MiniTrix 18962 N Passenger wagon BCI of DRB Group Management Bavaria

Description

Model: BCI (BAY 10) of the DRB Group Administration Bavaria (DRB GV Bay.), built since 1910 for the König. Bavarian State Railways. Home district of Munich.

Model: With kinematics for close coupling. Length over buffer 74 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)