• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Minix Industrial PC RIC-SR35-4 A Rockchip RK3S68, Quad Cortex-A55 2.0 GHz 4 GB RAM 64 GB eMMC Mali Android 11.0 RIC-SR35

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minix RIC-SR35-4 A Industrial PC

  • Rockchip RK3S68, Quad Cortex-A55 4 core(s) / max. 2.0 GHz
  • RAM: 4 GB LPDDR4 RAM
  • 64 GB eMMC
  • Mali
  • Android™ 11

Technical specifications

Product type

Industrial PC

Model

RIC-SR35-4 A

CPU series

Rockchip

CPU

Rockchip RK3S68, Quad Cortex-A55

Processor/type

RK3S68, Quad Cortex-A55

Processor cores (No.)

4 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

2.0 GHz

4 GB

RAM type

LPDDR4 RAM

No. of memory slots

0

RAM / Max. upgrade

4 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Mali

Dedicated graphics card

No

HDD capacity (total)

64 GB

HDD 1 connection

eMMC

Hard drive

64 GB

HDD 1 type

eMMC

Drive

w/o hard drive

Bluetooth

4.2

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of serial ports

6 x

No. of USB A 2.0 ports

5 x

No. of USB type A 3.0 ports

1 x

Interfaces

Audio stereo (3.5 mm jack)

HDMI™

microSD

RS232

GPIO

Gigabit LAN (1 Gbps)

Wi-Fi

LTE

USB A (USB 2.0)

Mainboard (USB 2.0)

USB A (USB 3.0)

Show more
Supported memory cards

microSD

Factory colour

Black

Width

163 mm

Height

50 mm

Depth

127 mm

Weight

0.80 kg

Operating system (Version)

Android™ 11

Graphics card type

Mali

GPU brand

ARM

Graphics card type

G52

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896591 Minix Industrial PC RIC-SR35-4 A Rockchip RK3S68, Quad Cortex-A55 2.0 GHz 4 GB RAM 64 GB eMMC Mali Android 11.0 RIC-SR35

User & Safety Instructions 2896591 Minix Industrial PC RIC-SR35-4 A Rockchip RK3S68, Quad Cortex-A55 2.0 GHz 4 GB RAM 64 GB eMMC Mali Android 11.0 RIC-SR35

Description

The Minix RIC SR35-4 is the perfect solution for a wide range of commercial and industrial applications.
Minix has developed a new industrial PC with an implemented RK3568 rock chip for POS systems, medical systems, gas stations, security systems, industrial automation, IoT solutions, digital signage applications such as information stands, advertising columns, etc..

In a compact, neatly finished metal case, the Minix RIC SR35-4 provides high performance with powerful graphics and small-scale capabilities with low power consumption.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)