• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6314000001 Metal saw

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal saw 'Mini' with 2K-grip, 300 mm blade length

  • 300 mm blade length for precise cutting in metal.
  • 2K handle: Ergonomic polypropylene handle (increased load capacity) and elastomer handle (better grip) for comfort and control.
  • Non slip: Secure work thanks to non-slip grip.
  • Compact: Fits in any tool bag, Ideal for on the move.
  • Exposed blade tip: Enables flush sawing even in difficult accessible areas.

Technical specifications

Product type

Metal saw

Saw blade length

300 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191284 MOB 6314000001 Metal saw

Description

The metallic saw 'Mini' is the perfect tool for precise and efficient cutting work in difficult to access areas. With a blade length of 300 mm and an anti-skid 2K-grip this metal saw offers high comfort and control. With its clear blade tip, flush sawing is possible and its compact design fits into any tool bag.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)