• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6340161401 Plasterboard saw

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plasterboard saw 'UNI' with 2K-handle, 150 mm blade length

  • Blade length 150 mm for precise cutting.
  • 2K-grip: Soft, ergonomic grip for easy working.
  • Special teeth: Saw blade with special teeth for clean cuts.
  • Pointed: Ideal for cutting and working in tight areas.
  • Versatile: Suitable for cutting gypsum boards, wood and PVC.

Technical specifications

Product type

Plasterboard saw

Saw blade length

150 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191239 MOB 6340161401 Plasterboard saw

Description

The gypsum plasterboard saw 'UNI' is the ideal tool for dry construction projects. With its pointed saw blade and the special teeth, it easily cuts through plasterboard, wood and PVC. The soft, ergonomically shaped 2K-grip ensures high comfort and safe handling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)