• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6369240010 Metal saw frame

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal saw bow 'UNI' made of aluminum, 405 mm, blade length 300 mm

  • Material: Robust aluminum die-cast for long life and stability
  • Handle: Ergonomic, gray grip for comfortable working.
  • Torsion resistant: High stability thanks to deformation-proof metal arc.
  • Adjustable blade: Thumbscrew for easy adjustment of the blade.

Technical specifications

Product type

Metal saw frame

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191285 MOB 6369240010 Metal saw frame

Description

The metallic saw bow 'UNI' made of aluminum is a robust and durable tool for precise cutting work. Made from high-quality die-cast aluminum, this saw bow offers a high level of resistance to deformation and reliable performance. With a blade length of 300 mm and an ergonomic, gray grip, it is Ideal for professional and home use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)