• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobile Beat PBS 3600 Bluetooth speaker Light grey

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bluetooth speaker

Output rating

20 W

Bluetooth

5.3

Transfer type

Bluetooth®

Dim

(Ø x H) 80 mm x 189 mm

Factory colour

Light grey

Max. battery life

7 h

Power supply (LOV)

rechargeable

Weight

551 g

Width

189 mm

Height

189 mm

Depth

80 mm

(Ø)

80 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3403909 Mobile Beat PBS 3600 Bluetooth speaker Light grey

User & Safety Instructions

User & Safety Instructions 3403909 Mobile Beat PBS 3600 Bluetooth speaker Light grey

Description

Wireless music streaming via Bluetooth®.

This text is machine translated.

Features

  • 200 W p.m.p.o.
  • Bluetooth® Version 5.3 (MVSILCON)
  • Music playback via AUX-In
  • TBW-function
  • LED RGB lighting
  • Speaker: Ø 52 mm, 4 Ohm 2x 10 W
  • Li-Ion 3600 mAh/3.7V for up to 7 hours of music playback
  • Charging time of approximately 3 h
  • Water proof (IPX7)
  • With carrying strap

Scope of delivery

  • PBS 3600
  • Charging cable
  • User manual.

More interesting products

(*All information is plus legal VAT)