• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-D26B-6D LAN IP CCTV camera 3072 x 2048 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 6 MPX
  • Remote optical zoom: no.
  • Automatic IR cut-off filter :no.
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX D26

CCTV features

Saves footage on SD card

Camera type

Dome camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Transfer type

LAN

Used at

Outdoors

Type

microSD card (up to 4 GB)

Enclosure material

Polycarbonate (PC)

Factory colour

White

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340918 Mobotix Mx-D26B-6D LAN IP CCTV camera 3072 x 2048 p

Description

A compact and intelligent IP video system with a manually adjustable lens, weather-proof under a 1.5 mm (1.5mm) vandal-resistant polycarbonate dome (IK10). The MOBOTIX D26B has the same pioneering system platform as all other cameras of the latest MOBOTIX x26/x16 technology generation. Classic design Unique technology.:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.