• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-M26B-6N LAN IP CCTV camera 3072 x 2048 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 6 MPX
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX M26

CCTV features

Saves footage on SD card

Camera type

Box camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Transfer type

LAN

Used at

Outdoors

Type

microSD card (up to 4 GB)

Weight

1.262

Factory colour

White

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340933 Mobotix Mx-M26B-6N LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 2340933 Mobotix Mx-M26B-6N LAN IP CCTV camera 3072 x 2048 p

Description

Our proven all-round camera system for ceiling, wall and mast mounting easily meets the demanding requirements of protection classes IP66 and IK10. Equipped with the latest 6MP technology, the M26 is particularly flexible to use thanks to a wide range of lenses. Solid. For every application purpose:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.