• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-v26B-6N LAN IP CCTV camera

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 6 MPX
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX v26

CCTV features

Saves footage on SD card

Camera type

Dome camera

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Transfer type

LAN

Used at

Indoors

Type

microSD card (up to 4 GB)

Weight

0.64

Enclosure material

Stainless steel

Factory colour

White

IP20

IK10

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340991 Mobotix Mx-v26B-6N LAN IP CCTV camera

Description

The MOBOTIX V26 Dome Camera is available in black and white and can be equipped with six different Premium lenses (103° to 15°). The IP-camera can be optionally screwed on a surface-mounted set, which is then equipped with microphone and loudspeaker. A vandal-proof kit with a stainless steel ring and a reinforced dome can be attached to enhance safety. With the IO module as an accessory (MxIOBoard IC), the camera also receives an MxBus connection, two inputs and two 12V outputs. Perfectly protected. Professionally equipped.:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.