• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-VB1A-4-IR-D LAN IP CCTV camera 2688 x 1520 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 4 MPX
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX MOVE

CCTV features

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

2688 x 1520 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Transfer type

LAN

Used at

Outdoors

Weight

1.70

Factory colour

White

IP66

IK10

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 2340900 Mobotix Mx-VB1A-4-IR-D LAN IP CCTV camera 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 2340900 Mobotix Mx-VB1A-4-IR-D LAN IP CCTV camera 2688 x 1520 p

Description

The camera enables up to a maximum of three H.264 video streams (and/or M-JPEG) at a resolution of 4 megapixels. The Wide Dynamic Range (WDR) mode and 4 MPX can produce up to 30 frames per second (fps). Even under dark lighting conditions, almost all crucial picture details are recorded thanks to the LED infrared emitter. The Vario lens with Remote zoom provides for the easy configuration and installation of the network IP camera. Thanks to the ONVIF standard, it can be integrated anywhere. High-tech for all cases. In heavy metal housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.