1/3
12 V
Gearmotor
12 V
(Ø x L) 32 mm x 76.4 mm
516:1
11.2 U/min
0.53 A
12.5 U/min
0,46 A
16.3 mm
76.4 mm
32 mm
8.3 Nm
6 mm
Datasheet 234348 Modelcraft IG320516-41C01 Gearmotor 12 V 516:1
User & Safety Instructions 234348 Modelcraft IG320516-41C01 Gearmotor 12 V 516:1
The necessary accessories are required to use the article as described.