1/2
6 V
High-performance gearmotor
6 V
(Ø x L) 36 mm x 10.6 cm
50:1
113 U/min
6200 U/min
1.8 A
120 U/min
0,7 A
16.9 mm
10.6 cm
36 mm
5.7 Nm
6 mm
Datasheet 233130 Modelcraft RB350050-22H22R High-performance gearmotor 6 V 50:1
User & Safety Instructions 233130 Modelcraft RB350050-22H22R High-performance gearmotor 6 V 50:1
€ 25.98€ 21.48*
The necessary accessories are required to use the article as described.