• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft IG320005-3AC21R Gearmotor 12 V 5:1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

496 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

12 V

Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x L) 32 mm x 84 mm

Gear reduction

5:1

Load speed

995 U/min

Max. load current

2 A

Idle speed (nominal)

1300 U/min

Idle current

0,58 A

Shaft length

19.3 mm

Length

84 mm

(Ø)

32 mm

Peak torque

0.15 Nm

Shaft Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 234253 Modelcraft IG320005-3AC21R Gearmotor 12 V 5:1

User & Safety Instructions

User & Safety Instructions 234253 Modelcraft IG320005-3AC21R Gearmotor 12 V 5:1

Description

These gearbox motors can be universally used in all areas of modelling according to your ideas.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)