• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12 V 312:1

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igarashi gearbox motor

  • RoHS compliant

Technical specifications

  • Type 33 G-312
  • idle current: 0.1 A
  • Max torque: 300 mNm
  • peak torque: 900 mNm.
Operating voltage

6 - 15 V DC

Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x H) 33 mm x 33 mm

Gear reduction

312:1

Weight

130 g

Max. torque

1560 Nmm

Idle speed (nominal)

18 U/min

Idle current

0,10 A

Shaft length

9.5 mm

Width

33 mm

Height

33 mm

Length

62.3 mm

(Ø)

33 mm

Peak torque

0.9 Nm

Gear reduction (details)

312:1

Shaft Ø

5 mm

Permanent current

0.16 A

Idle speed (details)

18 U/min

Transmission ratio

312:1

Documents & Downloads

Datasheet

Datasheet 244040 Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12 V 312:1

User & Safety Instructions

User & Safety Instructions 244040 Igarashi 33GN2738-132-GV-5312:1 Gearmotor 12 V 312:1

Description

This robust and powerful gearbox motor is suited to a wide range of applications and has upstream suppression of interference thanks to a varistor.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)