• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft RB350030-0A101R Gearmotor 12 V 1:30

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

12 V

Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x L) 37 mm x 72 mm

Gear reduction

1:30

Load speed

174 U/min

Max. transmission load

6 kg/cm · permanent 2 kg/cm

Max. load current

2.1 A

Idle speed (nominal)

200 U/min

Idle current

280 mA

Shaft length

12 mm

Length

72 mm

(Ø)

37 mm

Peak torque

60 Ncm

Gear reduction (details)

30:1

Shaft Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 227544 Modelcraft RB350030-0A101R Gearmotor 12 V 1:30

User & Safety Instructions

User & Safety Instructions 227544 Modelcraft RB350030-0A101R Gearmotor 12 V 1:30

Description

Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.

Features

  • Engine idle speed 6000 min floater
  • Engine idle speed 4650 min floater
  • Engine torque 35 g / cm
  • Engine-idle power consumption apprx. 80 mA (without transmission)
  • Engine power consumption under load apprx. 300 mA
  • Engine-Ø 35 mm
  • Gear-Ø 37 mm
  • Efficiency 66%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)