• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft RB350050-22723R High-performance gearmotor 12 V 50:1

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

637 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

12 V DC

Product type

High-performance gearmotor

Nominal voltage

12 V

Dim

(Ø x L) 36 mm x 10.6 cm

Gear reduction

50:1

Load speed

109 U/min

Max. load current

0.75 A

Idle speed (nominal)

120 U/min

Idle current

0,3 A

Shaft length

16.9 mm

Length

10.6 cm

(Ø)

36 mm

Peak torque

5.39 Nm

Shaft Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 233132 Modelcraft RB350050-22723R High-performance gearmotor 12 V 50:1

User & Safety Instructions

User & Safety Instructions 233132 Modelcraft RB350050-22723R High-performance gearmotor 12 V 50:1

Description

These gearbox motors can be universally used in all areas of modelling as you see fit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 33.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)