• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Igarashi 20GN152025-330-GC384:1 Gearmotor 12 V 384:1

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igarashi gearbox motors

  • RoHS compliant
  • This text is machine translated.

Technical specifications

  • Type 20 G-380
  • Idling current: 0.06 A
  • Max. torque: 60 mNm
  • Peak-torque: 180 mNm.
Operating voltage

4 - 12 V DC

Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x H) 20 mm x 20 mm

Gear reduction

384:1

Weight

30 g

Max. torque

250 Nmm

Idle speed (nominal)

25 U/min

Idle current

0,06 A

Shaft length

7.5 mm

Width

20 mm

Height

20 mm

Length

39.5 mm

(Ø)

20 mm

Peak torque

0.18 Nm

Gear reduction (details)

384:1

Shaft Ø

3 mm

Idle speed (details)

25 U/min

Documents & Downloads

Datasheet

Datasheet 244236 Igarashi 20GN152025-330-GC384:1 Gearmotor 12 V 384:1

User & Safety Instructions

User & Safety Instructions 244236 Igarashi 20GN152025-330-GC384:1 Gearmotor 12 V 384:1

Description

Features

  • Ø 20 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)