• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-7842777 Gearmotor 12 V 1:157

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

108 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REELY 12V Gear Motor IG16-04 1:157

  • Planetary gearbox
  • Sleeve bearing

Technical specifications

  • Gear motor torque & speed:
  • Reduction ratio: 1/157
  • Rated voltage (V): 12
  • Rated torque (gf-cm) = 550
  • Rated speed (rpm) = 39
  • Rotation direction: clockwise
  • Motor data:
  • Rated torque (gf-cm): 6.1
  • Rated speed (rpm): 6200
  • Rated current (mA): less than or equal to 85
  • No load speed (rpm): 8000
  • No load current: less than or equal to 50
  • Rated output (W): 0.394
Operating voltage

12 V

Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x H) 16 mm x 16 mm

Gear reduction

1:157

Weight

45 g

Non-stop rotational speed

39 U/min

Max. torque

550 g/cm

Idle speed (nominal)

8000 U/min

Idle current

50 mA

Motor type

carbon brush/metal brush

Width

16 mm

Height

16 mm

Length

60.45 mm

(Ø)

16 mm

Gear reduction (details)

1/157

Shaft Ø

3 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614259 Reely RE-7842777 Gearmotor 12 V 1:157

Description

Reely 12 V gear motor for universal use in all areas of model construction.

This text is machine translated.

Features

  • Metal housing
  • 10T pinion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)