• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-7842825 Gearmotor 12 V 1:51

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12V GEAR MOTOR IG30-03 1:51

  • Planetary gearbox
  • Sleeve bearing

Technical specifications

  • Gear motor torque & speed:
  • Reduction ratio: 1/51
  • Rated voltage (V): 12
  • Rated torque (gf-cm) = 3.4
  • Rated speed (rpm) = 117
  • Rotation direction: counter clockwise
  • Motor data:
  • Rated torque (gf-cm): 110
  • Rated speed (rpm): 5950
  • Rated current (mA): ≤ 0.9
  • No load speed (rpm): 7400
  • No load current: ≤ 0.15
  • Rated output (W): 7.0
Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x H) 24 mm x 24 mm

Gear reduction

1:51

Weight

217 g

Non-stop rotational speed

117 U/min

Max. torque

3.4 g/cm

Idle speed (nominal)

7400 U/min

Idle current

0.15 mA

Motor type

carbon brush

Width

24 mm

Height

24 mm

Length

110.3 mm

(Ø)

24 mm

Gear reduction (details)

1/51

Shaft Ø

6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614275 Reely RE-7842825 Gearmotor 12 V 1:51

Description

Reely 12 V gear motor for universal use in all areas of model construction.

This text is machine translated.

Features

  • Metal housing
  • 17T pinion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.